Texas Instruments CD74ACT573E

Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT573E.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments CD74ACT573E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.81
$ 0.81
Stock
225,857
18,297,671
18,297,671
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13.5 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT573E.

Related Parts

Texas InstrumentsCD74ACT373E
Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74ACT273EE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74ACT374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
NXP Semiconductors74HCT175N,652
COMPLEMENTARY Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 8muA 3.5pF 4.5V~5.5V
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74ACT573E provided by its distributors.

Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
D-Type Transparent Latch ACT, TH, 8μA 3.1ns Non-Inverting Tri-State 1-Ch 4.5V 5.5V 24mA PDIP-20 24.33mm × 6.35mm × 4.57mm
74ACT CMOS, 74ACT573, DIP20, 5.5V; Logic Family / Base Number: 74ACT573; Latch Type: Transparent; IC Output Type: Tri State; Propagation Delay: 9.4ns; Output Current: 24mA; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; No. of Bits: 8bit; Logic IC Family: 74ACT; Logic IC Base Number: 74573; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ACT573; Logic Function Number: 74573; Logic IC Base Number: 74573; Logic IC Function: Octal D-Type Transparent Latch (3-State); No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT573 E
  • CD74ACT573E .
  • CD74ACT573E.