Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74FCT273E

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with eset 20-PDIP 0 to 70
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT273E.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages15 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments CD74FCT273E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 25.65
Stock
171,507
18,204
Authorized Distributors
4
1
Case/Package
PDIP
-
Number of Pins
20
-
Logic Function
D-Type, Flip-Flop
-
Number of Elements
1
-
Number of Bits per Element
8
-
Propagation Delay
13 ns
-
Frequency
70 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT273E.

Related Parts

Texas InstrumentsCD74ACT273EE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74ACT574E
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74ACT374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74FCT273E provided by its distributors.

BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with eset 20-PDIP 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
IC FF D-TYPE SNGL 8BIT 20DIP "Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300"", 7.62mm)"
Positive edge 8μA 7ns@ 5V,50pF Non-inverting Non-inverting 1 4.75V 5.25V 48mA Master Reset FCT TTL 15mA 70MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.