Texas Instruments SN74LS195AJ

Shift registers with J-/K serial inputs 16-CDIP 0 to 70

Price and Stock

DistributorSKUMinPkg
QuestSN74LS195AJ0
20h
North Star MicroNS-SN74LS195AJContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS195AJ.

Texas Instruments

Datasheet745 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Alternate Parts

Price @ 1000
$ 17.07
$ 17.07
Stock
0
103,051
103,051
Authorized Distributors
0
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
-
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
-
30 ns
30 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74LS195AJ provided by its distributors.

Shift registers with J-/K serial inputs 16-CDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.