Texas Instruments SN74LS122NSRE4

Retriggerable monostable multivibrator 14-SO 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS122NSRE4.

Texas Instruments

Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Datasheet22 pages18 years ago

Newark

Rochester Electronics

CAD Models

Download Texas Instruments SN74LS122NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
Stock
22,518
101,235
Authorized Distributors
0
5
Frequency
-
-
Propagation Delay
56 ns
56 ns
Rise Time
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Input
-
-
Output Type
-
-
High Level Output Current
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Descriptions

Descriptions of Texas Instruments SN74LS122NSRE4 provided by its distributors.

Retriggerable monostable multivibrator 14-SO 0 to 70
Monostable Multivibrator Retriggerable mono multivibrator
Monostable Multivibrator Single 14-Pin SOP T/R
Multivibrator Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.