Texas Instruments SN74LS122DRE4

Retriggerable monostable multivibrator 14-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS122DRE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Rochester Electronics

Arrow Electronics

CAD Models

Download Texas Instruments SN74LS122DRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.884
$ 0.884
Stock
164,701
243,776
243,776
Authorized Distributors
0
3
3
Frequency
-
-
-
Propagation Delay
56 ns
56 ns
56 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS122DRE4.

Related Parts

Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS221DR
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Programmable Timer Single -55C 125C Automotive 14-Pin SO EIAJ T/R

Descriptions

Descriptions of Texas Instruments SN74LS122DRE4 provided by its distributors.

Retriggerable monostable multivibrator 14-SOIC 0 to 70
IC MULTIVIBRATOR 28NS 14SOIC / Monostable Multivibrator 28 ns 14-SOIC
Monostable Multivibrator Single 14-Pin SOIC T/R
Multivibrator COMPLEMENTARY Lead Free GULL WING Monostable Multivibrator 0C~70C 28ns 0.008A 1.75mm
IC MULTIVIBRATOR RETRIG 14-SOIC
Multivibrator Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.