Texas Instruments SN74LS221DR

Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS221DR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

Verical

Inventory History

3 month trend:
-5.54%

CAD Models

Download Texas Instruments SN74LS221DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.93
Stock
129,875
184,926
Authorized Distributors
3
3
Frequency
-
-
Propagation Delay
80 ns
45 ns
Rise Time
-
15 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Input
-
-
Output Type
TTL
-
High Level Output Current
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SOIC
SOIC
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS221DR.

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Texas InstrumentsSN74LS123DE4
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS221DR provided by its distributors.

Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Monostable Multivibrator, Dual-Element, 0°C to 70°C, 16-Pin SOIC, T/R
Dual Monostable Multivibrator IC, 2 Circuits, 80ns, 5V, SOIC
45ns 4.75V~5.25V SOP-16 Monostable Multivibrators ROHS
IC DUAL MONO MULTIVIBRATR 16SOIC
LS SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
Multivibrator Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.