Texas Instruments SN74HCT652NT

Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
$ 1.093

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT652NT.

Texas Instruments

Datasheet14 pages11 years ago
Datasheet13 pages15 years ago
Datasheet13 pages18 years ago

Newark

element14

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HCT652NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74HCT645N
8mA 1 8 4.5V 5.5V 6mA Non-Inverting,Transceiver 6mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsCD74HCT640EE4
High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74HCT646NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HCT652NT provided by its distributors.

Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
TRANSCEIVER AND REGISTER, OCTAL BUS; TTL; -0.5 TO 7 V; 35 A; 2 V (MIN.);
Bidirectional ROHS3Compliant Lead Free POSITIVE EDGE Logic Transceiver, Non-Inverting -40C~85C TA 5V 2.54mm 82ns
IC, BUS TRANSCEIVER - More Details
OCTAL BUS XCEIVER W/ REGISTER <AZ
BUS TRANSCEIVER; Logic IC Function:Bus Transceiver; Logic IC Family:HCT; Logic IC Base Number:74652; Max Output Current:35mA; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; No. of Pins:24; Termination Type:Through Hole; Logic IC Case Style:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT652 NT
  • SN74HCT652NT..