Texas Instruments CD74HCT640EE4

High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125
$ 2.138

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT640EE4.

Texas Instruments

Datasheet13 pages15 years ago
Datasheet12 pages18 years ago

Newark

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT640EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.138
$ 2.259
$ 2.259
Stock
81,183
314,158
314,158
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
6 mA
-6 mA
-6 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
8 µA
8 µA

Related Parts

Texas InstrumentsSN74HCT645N
Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsCD74HCT541E
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin Plastic DIP Tube
Texas InstrumentsSN74HCT245N
6mA 8 4.5V~5.5V 6mA 1 DIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74HCT640EE4 provided by its distributors.

High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125
8mA Inverting Tri-State Transceiver, 4.5V-5.5V, 6mA, PDIP-20, TH, 5.08mm H
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HCT; Package/Case:20-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.