Texas Instruments SN74HCS595QPWRQ1

Automotive 8-bit shift register with Schmitt-trigger inputs and 3-state output registers
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS595QPWRQ1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1144%

CAD Models

Download Texas Instruments SN74HCS595QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.259
Stock
186,465
514,285
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS595QPWRQ1.

Descriptions

Descriptions of Texas Instruments SN74HCS595QPWRQ1 provided by its distributors.

Automotive 8-bit shift register with Schmitt-trigger inputs and 3-state output registers
G2GHC595A1Z BD2 CORE / Shift Shift Register 1 Element 8 Bit 16-TSSOP
HC/UH 74HCS595 ROHS3Compliant Tape & Reel (TR) shift register 0.002mA 5mm 75MHz 2V
Counter/Register Single 8-Bit Octal Serial to Serial Automotive 16-Pin TSSOP T/R
1 2V 6V Serial to Parallel,Shift Register HCS TSSOP-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.