Texas Instruments SN74HCS238PWR

3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-TSSOP -40 to 125
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS238PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

Inventory History

3 month trend:
-1.57%

CAD Models

Download Texas Instruments SN74HCS238PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.267
$ 0.267
Stock
576,507
593,188
593,188
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
-
1
1
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-4 mA
-4 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS238PWR.

Descriptions

Descriptions of Texas Instruments SN74HCS238PWR provided by its distributors.

3-to-8 line decoder demultiplexer inverting and non-inverting with Schmitt-trigger inputs 16-TSSOP -40 to 125
IC DECODER/DEMUX 1X3:8 16-TSSOP
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.