Texas Instruments SN74HCS166QPWRQ1

1 2V 6V Parallel or Serial to Serial, Shift Register HCS TSSOP-16
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS166QPWRQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago

Augswan

Inventory History

3 month trend:
-46.40%

Alternate Parts

Price @ 1000
$ 0.355
$ 0.405
Stock
105,160
401,215
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS166QPWRQ1.

Descriptions

Descriptions of Texas Instruments SN74HCS166QPWRQ1 provided by its distributors.

1 2V 6V Parallel or Serial to Serial,Shift Register HCS TSSOP-16
Automotive 8-bit parallel-load shift registers 16-TSSOP -40 to 125
SN74HCS166 579 ISLJ BD2 SPIN RTM 7/31/20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.