Texas Instruments SN74HCS16507PWR

1 2V 6V Parallel or Serial to Serial, Shift Register HCS TSSOP-16
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS16507PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments SN74HCS16507PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.374
Stock
141,779
103,486
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS16507PWR.

Descriptions

Descriptions of Texas Instruments SN74HCS16507PWR provided by its distributors.

1 2V 6V Parallel or Serial to Serial,Shift Register HCS TSSOP-16
8-bit parallel-load shift registers 16-TSSOP -40 to 125
8 2V~6V 1 ParallelorSerialtoSerial TSSOP-16 Shifting Register ROHS
IC SHIFT REGISTER 8 BIT 16TSSOP
IC SR OPEN DRAIN 8BIT 16-TSSOP
8-BIT PARALLEL-LOAD SHIFT REGIST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.