Texas Instruments SN74HCS164PWR

8-bit serial-in/parallel-out shift register 14-TSSOP -40 to 125
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS164PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments SN74HCS164PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.264
Stock
162,968
447,910
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS164PWR.

Descriptions

Descriptions of Texas Instruments SN74HCS164PWR provided by its distributors.

8-bit serial-in/parallel-out shift register 14-TSSOP -40 to 125
1 2V 6V Serial to Parallel,Shift Register HCS TSSOP-14
8 2V~6V 1 Serialtoparallel TSSOP-14 Shifting Register ROHS
IC SHIFT REGISTER 8 BIT 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.