Texas Instruments SN74HCS164DR

8-bit serial-in/parallel-out shift register 14-SOIC -40 to 125
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS164DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.82%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.263
Stock
404,698
236,531
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS164DR.

Descriptions

Descriptions of Texas Instruments SN74HCS164DR provided by its distributors.

8-bit serial-in/parallel-out shift register 14-SOIC -40 to 125
IC SHIFT REGISTER 8 BIT 14SOIC
8 2V~6V 1 Serialtoparallel SOP-14 Shifting Register ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.