Texas Instruments SN74HC573ADW

Texas Instruments dEighth Route D type latch, SOICencapsulation, 8Bitbit, 20Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC573ADW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

element14 APAC

TME

Newark

Inventory History

3 month trend:
-19.44%

CAD Models

Download Texas Instruments SN74HC573ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.37
Stock
584,157
385,920
385,920
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
43 ns
285 ns
285 ns
Frequency
28 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC573ADW.

Related Parts

Texas InstrumentsSN74HC373DWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74HC574DWR
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsSN74HC574DW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74HC573ADW provided by its distributors.

Texas Instruments dEighth Route D type latch, SOICencapsulation, 8Bitbit, 20Pin
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
LATCH, OCTAL TRANSPARENT D-TYPE; 5 V; VCC V (MAX.); VCC V (MAX.); 35 MA
IC, D-TYPE LATCH, SMD, 74HC573; Famille Logique/ Numéro de base: 74HC573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 43ns; Courant, sortie: 7.8mA; Type de boîtier CI logique: SOIC
Ic, D-Type Latch, Smd, 74Hc573; Logic Family/Base Number:74Hc573; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:43Ns; Output Current:7.8Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC573ADW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC573ADW .