Texas Instruments SN74HC573ADWR

Latch Transparent 3-ST 8-CH D-type 20-PIN SOIC T/r / IC Oct D-type Latch 20-SOIC
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC573ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-87.28%

CAD Models

Download Texas Instruments SN74HC573ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.375
Stock
381,722
294,745
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
285 ns
285 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC573ADWR.

Related Parts

Texas InstrumentsSN74HC373DWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74HC574DWR
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsSN74HC574DW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 280ns 801mg -40C~85C
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74HC573ADWR provided by its distributors.

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R / IC OCT D-TYPE LATCH 20-SOIC
74HC573 Tape & Reel (TR) HC/UH 74HC latch circuit 44ns 7.8mA 7.8mA 285ns 500.709277mg
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
D-Type Transparent Latch, HC, Non-Inverting, Tri-State, 1-Ch, 8μA, 23ns, 2V-6V, 7.8mA, SOIC-20, SMD, Adhesive Mount, 2.65mm H
D TYPE TRANSPARENT LATCH, OCTAL, SOIC-20; Logic Family / Base Number:74HC573; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:43ns; Output Current:-; Logic Case Style:SOIC; No. of Pins:20Pins;
D TYPE TRANSPARENT LATCH, OCTAL, SOIC-20; Famille Logique/ Numéro de base: 74HC573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 43ns; Courant, sortie: -; Type de boîtier CI logiqu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC573ADWR .