Texas Instruments SN74HC574DW

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
$ 0.828
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC574DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

TME

DigiKey

Augswan

Inventory History

3 month trend:
+1.16%

CAD Models

Download Texas Instruments SN74HC574DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.828
$ 0.494
$ 0.494
Stock
499,934
460,941
460,941
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
265 ns
270 ns
270 ns
Frequency
28 MHz
28 MHz
28 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC574DW.

Related Parts

Texas InstrumentsCD74HC374M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
Texas InstrumentsSN74HC374DW
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74HC374DWR
D-TYPE FLIP FLOP, 3-STATE, SOIC-20; LOGI; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
74HC Series 2 to 6 V Surface Mount Octal D-Type Flip-Flop - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74HC574DW provided by its distributors.

Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Positive Edge 8μA 46ns@6V,150pF Non-Inverting Tri-State Non-Inverting 1 2V 6V 7.8mA Standard HC CMOS 3pF 7.8mA 36MHz SOIC-20 SMD 2.65mm H
IC, DTYPE FLIPFLOP, SMD, 74HC574; Famille Logique/ Numéro de base: 74HC574; Type de Flip-Flop: D; Temps de propagation: 31ns; Fréquence: 28MHz; Courant, sortie: 7.8mA; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broc
Ic, Dtype Flipflop, Smd, 74Hc574; Logic Family/Base Number:74Hc574; Flip-Flop Type:D; Propagation Delay:31Ns; Frequency:28Mhz; Output Current:7.8Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC574DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC574DW .
  • SN74HC574DW.