onsemi MM74HC373WMX

74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC373WMX.

Master Electronics

Datasheet9 pages3 years ago
Datasheet9 pages2 years ago

IHS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
-13.76%

CAD Models

Download onsemi MM74HC373WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74HC573ADW
Texas Instruments dEighth Route D type latch, SOICencapsulation, 8Bitbit, 20Pin
Texas InstrumentsSN74HC574DW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsSN74HC374DWR
D-TYPE FLIP FLOP, 3-STATE, SOIC-20; LOGI; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin SOIC W Rail
IC,LATCH,SINGLE,8-BIT,HC-CMOS,SOP,20PIN,; IC,LATCH,SINGLE,8-BIT,HC-CMOS,SOP,20PIN,PLASTIC

Descriptions

Descriptions of onsemi MM74HC373WMX provided by its distributors.

74HC Series High Speed CMOS 3-STATE Octal D-Type Latch - SOIC-20
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R
2V~6V D-Typelocking Latch 19ns SOP-20-300mil Latches ROHS
ON Semiconductor dLatches, SOICencapsulation, 8Bitbit, 20Pin
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC,MM74HC373WMX,OCTAL D LATCH W/TRISTATE OUTPU <AZ
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SOIC
LATCH, D-TYPE, 8BIT, TRISTATE, WSOIC-20; Logic Family / Base Number:74HC373; Latch Type:D Type; IC Output Type:Tri State; Propagation Delay:-; Output Current:-; Logic Case Style:WSOIC; No. of Pins:20Pins; Supply Voltage
The MM74HC373 high speed octal D-type latches utilize advanced silicon-gate CMOS technology. They possess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Due to the large output drive capability and the 3-STATE feature, these devices are ideally suited for interfacing with bus lines in a bus organized system. When the LATCH ENABLE input is HIGH, the Q outputs will follow the D inputs. When the LATCH ENABLE goes LOW, data at the D inputs will be retained at the outputs until LATCH ENABLE returns HIGH again. When a high logic level is applied to the OUTPUT CONTROL input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The 74HC logic family is speed, function, and pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC373WMX.