Texas Instruments SN74HC42DT

Decoder/Demultiplexer Single 4-to-10 16-Pin SOIC T/R
$ 0.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC42DT.

Farnell

Datasheet15 pages11 years ago
Datasheet16 pages14 years ago

Texas Instruments

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC42DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.284
$ 0.284
Stock
139,143
383,025
383,025
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
10
10
10
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC42DT.

Related Parts

Texas InstrumentsCD74HC42M
High Speed CMOS Logic 1-of-10 BCD to Decimal Decoder 16-SOIC -55 to 125
MC74HC138ADR2G, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC Rail / IC DECODER/DEMUX 1:8 16-SOIC
MC74HC238ADR2G, DECODER, DEMULTIPLEXER,1-OF-8,NON-INVERTING,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC238M
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125
Texas InstrumentsSN74HC138DR
IC 3-8 LINE DECOD/DEMUX 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74HC42DT provided by its distributors.

Decoder/Demultiplexer Single 4-to-10 16-Pin SOIC T/R
4-Line To 10-Line Decoders (1 of 10) 16-SOIC -40 to 85
38ns 10 4 1 2V 6V 5.2mA 5.2mA SOIC-16 9.9mm*3.91mm*1.58mm
HC/UH SERIES DECIMAL DECODER/DRIVER INVERTED OUTPUT PDSO16
HC/UH e4 74HC42 1x 4:10 logic switch 28MHz 38ns 5V 1.75mm
LOGIC, DECOD 4-10LINE, 16SO, RL250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.