Texas Instruments SN74HC4075N

OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4075N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages27 years ago

Alternate Parts

Price @ 1000
$ 0.132
$ 0.132
Stock
47,722
106,488
106,488
Authorized Distributors
0
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
-
-
-
Logic Function
-
OR
OR
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
-
35 ns
35 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments SN74HC4075N provided by its distributors.

OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
Triple 3-Input Positive-O Gates 14-PDIP -40 to 85
OR Gate 3-Element 3-IN CMOS 14-Pin PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4075 N