Texas Instruments SN74HC4020DBR

IC COUNTER ASYNC BINARY 16-SSOP / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4020DBR.

Texas Instruments

Datasheet20 pages14 years ago

Mouser

CAD Models

Download Texas Instruments SN74HC4020DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 1.065
Stock
64,845
366,607
366,607
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
-
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Descriptions

Descriptions of Texas Instruments SN74HC4020DBR provided by its distributors.

IC COUNTER ASYNC BINARY 16-SSOP / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP
14-Bit Asynchronous Binary Counters 16-SSOP -40 to 85
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER PDSO16
Logic - Counters 14-Bit ASynch Binary Counter
IC BINARY COUNTER 14-BIT 16SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.