Texas Instruments SN74HC259NSR

74HC259 Cut Tape (CT) HC/UH 74HC latch circuit 5.2mA 5.2mA 250ns 200.686274mg -40C~85C
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC259NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments SN74HC259NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC259NSR.

Related Parts

Texas InstrumentsSN74HC174NSR
Cut Tape (CT) 74HC174 e4 74HC flip flop 10.3mm 2V 27ns @ 6V 50pF 50MHz
Texas InstrumentsSN74HC175NSR
Tape & Reel (TR) 74HC175 e4 74HC flip flop 10.3mm 2V 26ns @ 6V 50pF 60MHz
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC373NSR
74HC373 Cut Tape (CT) HC/UH 74HC latch circuit 7.8mA 7.8mA 285ns 266.712314mg -40C~85C
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP-II Rail
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V

Descriptions

Descriptions of Texas Instruments SN74HC259NSR provided by its distributors.

74HC259 Cut Tape (CT) HC/UH 74HC latch circuit 5.2mA 5.2mA 250ns 200.686274mg -40C~85C
8¦ÌA 13ns 1 2V 6V 5.2mA Addressable,D-Type HC 1 5.2mA SO-16 , 10.3mm*5.3mm*1.95mm
Latch Addressable 8-CH D-Type 16-Pin SOP T/R
8-Bit Addressable Latches 16-SOP -40 to 85
IC ADDRESSABLE LATCH 8BIT 16SO
SN74HC259 8-BIT ADDRESSABLE LATC
ICs, Latches Logic; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.