Texas Instruments SN74HC373NSR

74HC373 Cut Tape (CT) HC/UH 74HC latch circuit 7.8mA 7.8mA 285ns 266.712314mg -40C~85C
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC373NSR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

Newark

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-29.56%

CAD Models

Download Texas Instruments SN74HC373NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.452
Stock
1,722,514
449,384
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
285 ns
34 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC373NSR.

Related Parts

Texas InstrumentsSN74HC273NSR
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HC574NSR
Tape & Reel (TR) 74HC574 e4 74HC flip flop 12.6mm 2V 31ns @ 6V 50pF 40MHz
Texas InstrumentsSN74HC374NSR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOP
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HC373NSR provided by its distributors.

74HC373 Cut Tape (CT) HC/UH 74HC latch circuit 7.8mA 7.8mA 285ns 266.712314mg -40C~85C
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R / IC OCTAL TRANSP LATCH 20SO
8μA 15ns Non-inverting Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 1 7.8mA SO-20 SMD mount,glue mount 2mm(height)
D-LATCH, TRANS, OCTAL, 3-STATE, SOP-20; Logic Family / Base Number: 74HC373; Latch Type: D Type Transparent; IC Output Type: Tri State; Propagation Delay: 43ns; Out; Available until stocks are exhausted Alternative available
ICs, Latches Logic; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC373NSR .