Texas Instruments SN74HC244QPWRG4Q1

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC244QPWRG4Q1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-60.08%

CAD Models

Download Texas Instruments SN74HC244QPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.297
$ 0.297
Stock
175,858
919,301
919,301
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
165 ns
35 ns
35 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC244QPWRG4Q1.

Related Parts

Buffer / Line Driver, 74HC244, 2 Element, 2 V to 6 V, 20 Pins, TSSOP
Texas InstrumentsSN74HC367PWR
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R
Texas InstrumentsSN74HC365PWR
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R
Texas InstrumentsSN74HC365PWG4
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
1 7.8mA 2V~6V 7.8mA 6 TSSOP-16 Buffers, Drivers, Receivers, Transceivers ROHS

Descriptions

Descriptions of Texas Instruments SN74HC244QPWRG4Q1 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Automotive 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125
8¦ÌA 8 8 2 4 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA TSSOP-20 , 1.05mm
74HC244 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Automotive AEC-Q100 74HC logic receiver 7.8mA 7.8mA 225ns 1.2mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.