Texas Instruments CD74HC11M96

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC11M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

iiiC

Inventory History

3 month trend:
-9.33%

CAD Models

Download Texas Instruments CD74HC11M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.105
$ 0.105
Stock
520,261
1,194,910
1,194,910
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC11M96.

Related Parts

Texas InstrumentsSN74HC11D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC11DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC11DRG4
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14SOIC
74HC Series 6 V 5.2 mA Triple 3-Input and Gate High Performance Silicon- SOIC-14
AND Gate HC, 16ns@6V,50pF, 3-Ch, 3-Ch, 2V, 6V, 5.2mA, SOIC-14, SMD, 1.5mm H
onsemi74AC11SJX
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount,glue mount 1.9mm(height)

Descriptions

Descriptions of Texas Instruments CD74HC11M96 provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
Texas Instruments Logic Gate AND HC Series SMD 3 Ch 3 In 14-Pin
AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
TRIPLE AND GATE, 3I/P, SOIC-14
Texas Instruments CD74HC11M96 ロジックゲート

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.