Texas Instruments CD74HC00E

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC00E.

Farnell

Datasheet15 pages12 years ago
Datasheet13 pages17 years ago

Texas Instruments

Arrow Electronics

element14

Newark

Inventory History

3 month trend:
+72.99%

CAD Models

Download Texas Instruments CD74HC00E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.362
$ 0.362
Stock
249,892
471,671
471,671
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
8 ns
8 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC00E.

Related Parts

Texas InstrumentsSN74HC00N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC00NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
13ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate 74HCseries 5.2mA DIP-14 Through hole mounting
19ns@ 6V,50pF 2 4 2V 6V 5.2mA NAND Gate 74HC 5.2mA DIP-14 Through hole mounting
Texas InstrumentsSN74HCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
NAND Gate 74ACT 11.5ns@5V,50pF 4.5V-5.5V 24mA PDIP-14 TH 19.56mm × 6.6mm × 3.68mm

Descriptions

Descriptions of Texas Instruments CD74HC00E provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
IC GATE NAND 4CH 2-INP 14DIP NAND Gate IC 4 Channel 14-PDIP
NAND Gate 4 Element 2 Input CMOS 14-Pin Plastic Dip Tube
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Texas Instruments Logic Gate, NAND, HC Series, TH, 4 Ch, 2 In, 14-Pin
Texas Instruments Logic Gates, NAND, HClogic_family, Through-hole, 4individual, 2Input, 14Pin
ANALOG DEVICES 5962-8777101MCA OP AMP, PRECISION, 500MHZ, 0.15V/us, DIP-14
Ic, Logic, 74Hc, Inverter; Logic Family/Base Number:74Hc00; Logic Type:Nand; Output Current:5.2Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Family:74Hc; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC00E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC00E .
  • CD74HC00E.