Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74GTLPH306DW

8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
$ 4.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLPH306DW.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLPH306DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.184
$ 2.77
Stock
541,979
232,910
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
1
Propagation Delay
7.5 ns
7.5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTLPH306DW.

Related Parts

8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Texas InstrumentsSN74LVC4245ADWR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVCC4245ADWR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVCC3245ADW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R
Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN74GTLPH306DW provided by its distributors.

8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
e4 ACTIVE (Last Updated: 2days ago) 74GTLPH306 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 7.5ns 3.3V 624.398247mg 20mA
LOGIC, TXRX LVTTL-GTL 8BIT, 24SOIC; Supply Voltage Range:3.15V to 3.45V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74G306; Logic IC Base Number:74306; Logic IC Family:GTLPH; Logic IC Function:8-Bit LVTTL-to-GTLP Bus Transceiver; Package / Case:SOIC; Supply Voltage Max:3.45V; Supply Voltage Min:3.15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.