Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74GTLPH306DWR

8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85

$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLPH306DWR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLPH306DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 4.184
Stock
230,826
538,375
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
8
Propagation Delay
7.5 ns
7.5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTLPH306DWR.

Related Parts

Texas InstrumentsCLVCC3245AIDWREP
Voltage Level 7.1ns , 1 8 2.3V,3V 3.6V,5.5V 200Mbps 3V~5.5V 2.3V~3.6V SOIC-24 , 2.35mm
Texas InstrumentsSN74LVCC3245ADWE4
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74GTLP1395DWR
IC TRANSLTR BIDIRECTIONAL 20SOIC Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W Rail
Voltage Level Shifter 8-CH Bidirectional 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN74GTLPH306DWR provided by its distributors.

8-Bit LVTTL-to-GTLP Bus Transceiver 24-SOIC -40 to 85
e4 ACTIVE (Last Updated: 1week ago) 74GTLPH306 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 7.5ns 3.3V 624.398247mg 20mA
Specialty Logic IC; Output Current:50mA; No. of Channels:8; Input Level:2V; Output Level:2.4V; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.