onsemi 74VHC32SJX

Ic, logic Gate, quad 2-Input Or, ahc/vhc-Cmos, sop, 14Pin, plastic Rohs Compliant: Yes
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC32SJX.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN74AHC32NSR
7.5ns@5V,50pF Push-Pull 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74AHC86NSR
OR XOR 74AHC86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 5.5V
Texas InstrumentsSN74AC32NSR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOP -40 to 85
onsemi74AC32SJX
QUAD 2 INPUT NAND GATE (S.O.)

Descriptions

Descriptions of onsemi 74VHC32SJX provided by its distributors.

Ic,logic Gate,quad 2-Input Or,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
OR 74VHC32 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA OR Gate VHC 8mA SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm
OR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
OR Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R
2V~5.5V 2uA 4 7.5ns@5V,50pF ORGate SO-14P Gates ROHS
The VHC32 is an advanced high speed CMOS 2-Input OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd