Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F32NSR

4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOP 0 to 70
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F32NSR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F32NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.382
$ 0.382
Stock
235,799
469,920,489
469,920,489
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.6 ns
5.6 ns
5.6 ns
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
10.3 mA
10.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F32NSR.

Related Parts

Texas InstrumentsSN74F86NSR
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOP 0 to 70
Texas InstrumentsSN74AHCT32NSR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOP -40 to 125
Texas InstrumentsSN74AHC32NSR
7.5ns@5V,50pF Push-Pull 1 2 4 4 2V 5.5V 8mA OR Gate AHC 8mA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Ic,logic Gate,quad 2-Input Or,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
onsemi74AC32SJX
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74F32NSR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-SOP 0 to 70
OR 74F32 EAR99 74F logic gate circuit 5.6ns @ 5V - 2mm 1mA 20mA 2V
OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14
OR Gate, Push-Pull, 5.6ns@5V, 4.5V-5.5V, 20mA/1mA, SO-14, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
IC GATE OR 4CH 2-INP 14SO OR Gate IC 4 Channel 14-SO
OR Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R
IC, QUAD OR GATE, 2I/P, SOP-14
Logic Gates Quad 2-input Positive-OR gates
Schottky Diodes & Rectifiers 2x5 Amp 150 Volt Common Cathode

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.