Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT32NSR

OR 74AHCT32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 2mm 8mA 8mA 2V
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT32NSR.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT32NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT32NSR.

Related Parts

Texas InstrumentsSN74AHCT86NSR
OR XOR 74AHCT86 EAR99 74AHCT logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 2V
Texas InstrumentsSN74AHC86NSR
OR XOR 74AHC86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 5.5V
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Texas InstrumentsSN74ACT32NSR
OR 74ACT32 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 2mm 24mA 24mA 2V

Descriptions

Descriptions of Texas Instruments SN74AHCT32NSR provided by its distributors.

OR 74AHCT32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 2mm 8mA 8mA 2V
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-SOP -40 to 125
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.