Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT86NSR

OR XOR 74AHCT86 EAR99 74AHCT logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 2V
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT86NSR.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet33 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74AHCT86NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.145
$ 0.145
Stock
257,240,239
382,734
382,734
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.8 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT86NSR.

Related Parts

Texas InstrumentsSN74AHCT32NSR
OR 74AHCT32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 2mm 8mA 8mA 2V
Texas InstrumentsSN74AHC86NSR
OR XOR 74AHC86 EAR99 74AHC logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 5.5V
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Texas InstrumentsSN74ACT32NSR
OR 74ACT32 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 2mm 24mA 24mA 2V

Descriptions

Descriptions of Texas Instruments SN74AHCT86NSR provided by its distributors.

OR XOR 74AHCT86 EAR99 74AHCT logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 2V
8.8ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 8mA XOR (Exclusive OR) AHCT 8mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.