Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74F158AN

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
$ 0.389

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F158AN.

Texas Instruments

Datasheet5 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.389
$ 1.778
Stock
66,986
100,304
Authorized Distributors
1
2
Case/Package
PDIP
-
Number of Pins
-
-
Logic Function
Multiplexer
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-

Related Parts

Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsCD74HC157E
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC151N
Texas Instruments Multiplexer, PDIPencapsulation, 16Pin, Multiplexer, 8 Line solution
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74F158AN provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
F/FAST SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDIP16
5.9ns@ 5V 1 2 5.5V 20mA -1mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F158AN.