Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC157E

Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC157E.

Farnell

Datasheet15 pages12 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Datasheet15 pages16 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Burklin Elektronik

Inventory History

3 month trend:
+7.09%

CAD Models

Download Texas Instruments CD74HC157E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.689
$ 0.689
Stock
339,731
233,724,761
233,724,761
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
5.2 mA
7.8 mA
7.8 mA
High Level Output Current
5.2 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC157E.

Related Parts

Texas InstrumentsSN74HC257N
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC157N
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC258N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74HC157E provided by its distributors.

Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
10ns single-phase 4 8 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
High Speed CMOS Logic Quad 2-Input Multiplexers 16-PDIP -55 to 125
IC MULTIPLEXER 4 X 2:1 16DIP Multiplexer 4 x 2:1 16-PDIP
LOGIC, MUX 2-IN CMOS LOGIC HS, 16DIP; Logic Family / Base Number:74HC157; Logic Type:Multiplexer; No. of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16Pins; Logic IC Family:74HC; Logic IC Base Number:74157; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:74157; Logic IC Function:Quad 2-Input Multiplexer; Operating Temperature Range:-55°C to +125°C; Ratio:2:1; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC157 E
  • CD74HC157E .
  • CD74HC157E.