Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ54F158AJ

F/fast Series Quad 2 Line to 1 Line Multiplexer Inverted Output CDIP16

$ 1.778

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54F158AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.778
$ 0.389
Stock
100,304
66,986
Authorized Distributors
2
1
Case/Package
-
PDIP
Number of Pins
-
-
Logic Function
-
Multiplexer
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-

Descriptions

Descriptions of Texas Instruments SNJ54F158AJ provided by its distributors.

F/FAST SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT CDIP16
"MUX, F/FAST SERIES"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.