onsemi 74F138PC

3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16
$ 0.543
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F138PC.

IHS

Datasheet8 pages0 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F138PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.7
$ 0.7
Stock
443,614
8,764,218
8,764,218
Authorized Distributors
3
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
20 mA
-1 mA
-1 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsSN74AHCT138N
3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP

Descriptions

Descriptions of onsemi 74F138PC provided by its distributors.

3-LINE TO 8-LINE DECODER, F/FAST Series, Inverted Output, TTL, PDIP16
20mA 4.5V~5.5V 1mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
9ns single-phase 1 4.5V 5.5V 20mA 1mA PDIP-16 Through hole mounting 4.95mm(height)
Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, DIP
74F FAST TTL, 74F138, DIP16, 5.5V; Logic Type: Decoder; No. of Outputs: 8Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: 0°C; Operating Tempera
74F FAST TTL, 74F138, DIP16, 5.5V; Logic Type:Decoder / Demultiplexer; No. of Outputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Applications:Memory Chip Select Address Decoding; Base Number:74; IC Generic Number:74F138; IC Temperature Range:Commercial; Logic Function Number:138; Logic IC Base Number:74138; Logic IC Family:F; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates:1; No. of Inputs:3; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
The F138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three F138 devices or a 1-of-32 decoder using four F138 devices and one inverter. Product Highlights: Demultiplexing capability Multiple input enable for easy expansion Active LOW mutually exclusive outputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F138 PC
  • 74F138-PC
  • 74F138PC..