Texas Instruments CD74ACT138E

3-Line to 8-Line Inverting Decoders/Demultiplexers 16-PDIP -55 to 125
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT138E.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

Newark

Mouser

HQonline

Inventory History

3 month trend:
-7.07%

CAD Models

Download Texas Instruments CD74ACT138E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.263
$ 0.263
Stock
262,169
188,146
188,146
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT138E.

Related Parts

Texas InstrumentsSN74F138N
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP
Texas InstrumentsSN74AHCT138N
3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74ACT138E provided by its distributors.

3-Line to 8-Line Inverting Decoders/Demultiplexers 16-PDIP -55 to 125
11ns Single Phase 8 3 1 4.5V 5.5V 24mA 24mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
3-to-8 Demultiplexer/Decoder IC, 12ns, 5V, PDIP, CMOS
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Tube
ACT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDIP16
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
74Act Cmos, 74Act138, Dip16, 5.5V; |Texas Instruments CD74ACT138E
IC DECODER/DEMUX 1 X 3:8 16-PDIP
IC 3-8LIN INV DECOD/DEMUX 16DIP
Logic IC 3-8 Line Decod. DMUX DIL-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT138 E
  • CD74ACT138E .