74F FAST TTL, 74F112, DIP16, 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F112; IC Temperature Range:Commercial; Logic Function Number:112; Logic IC Base Number:74112; Logic IC Family:F; Logic IC Function:Dual J-K Flip-Flop with Set and Reset; Negative-Edge Trigger; No. of Gates:2; No. of Inputs:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V