onsemi 74F74PC

FAIRCHILD SEMICONDUCTOR 74F74PC Flip-Flop, D, 5.3 ns, 125 MHz, 20 mA, DIP, 14 Pins
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F74PC.

IHS

Datasheet6 pages0 years ago
Datasheet7 pages26 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F74PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.379
$ 0.379
Stock
413,628
614,243
614,243
Authorized Distributors
3
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
9.2 ns
10.5 ns
10.5 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1980-06-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74F109PC
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
NXP SemiconductorsN74F74N,602
F/fast Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
FAIRCHILD SEMICONDUCTOR DM74ALS74ANFlip-Flop, D, 16 ns, 34 MHz, 8 mA, DIP, 14 Pins
Texas InstrumentsSN74F109N
TEXAS INSTRUMENTS SN74F109N Flip-Flop, JK, 4.9 ns, 150 MHz, 20 mA, DIP, 16 Pins
Texas InstrumentsSN74F112N
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-PDIP 0 to 70

Descriptions

Descriptions of onsemi 74F74PC provided by its distributors.

FAIRCHILD SEMICONDUCTOR 74F74PC Flip-Flop, D, 5.3 ns, 125 MHz, 20 mA, DIP, 14 Pins
D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
Dual DType Positive EdgeTriggered Flip-Flop 4.5~5.5V PDIP14
Positive edge 16mA 6.8ns@ 5V,50pF Complimentary 2 4.5V 5.5V 20mA Set(Preset) and Reset 1mA 125MHz PDIP-14 Through hole mounting
74F FAST TTL, 74F74, DIP14, 5.5V; Flip-Flop Type:D; Propagation Delay:5.3ns; Frequency:125MHz; Output Current:20mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74F74; IC Temperature Range:Commercial; Logic Function Number:74; Logic IC Base Number:7474; Logic IC Family:F; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Differential / Complementary; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F74 PC
  • 74F74-PC
  • 74F74PC..