Texas Instruments SN74F1056D

IC ARRAY BUS-TERM 8BIT 16-SOIC / Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
$ 2.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F1056D.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F1056D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.396
$ 2.396
Stock
406,109
375,347
375,347
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1 V
-
-
Max Supply Voltage
1.2 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F1056D.

Related Parts

Texas InstrumentsSN74S1050D
IC12-BIT BUS TERM ARRAY 16-SOIC / Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
Texas InstrumentsSN74S1051D
12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
Texas InstrumentsSN74S1052DW
IC 16-BIT BUS TERM ARRAY20-SOIC / Rectifier Diode Schottky 7V 0.17A 16ns 20-Pin SOIC Tube
NXP Semiconductors74LV273D,112
LV/LV-A/LVX/H SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDSO20
NXP Semiconductors74LV04D
HEX INVERTER Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Dual D-type flip-flop with set and reset; positive-edge trigger

Descriptions

Descriptions of Texas Instruments SN74F1056D provided by its distributors.

IC ARRAY BUS-TERM 8BIT 16-SOIC / Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
Rectifier Diode Schottky 7V 0.17A 7ns 16-Pin SOIC Tube
LOGIC, ARRAY BUS-TERM 8BIT, 16SOIC - More Details
Logic - Bus Termination Arrays and Networks 8bit Schottky
IC SCHOT BARR DIODE 8BIT 16-SOIC
SN74F1056 8-BIT SCHOTTKY BARRIER
8-BIT SCHOTTKY BARRIER DIODE <AZ
LOGIC, ARRAY BUS-TERM 8BIT, 16SOIC; Logic Type:Schottky Barrier Diode Bus Termination Array; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:1V to 1.2V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741056; Logic IC Base Number:741056; Logic IC Family:F; Logic IC Function:8-Bit Schottky Barrier Diode Bus Termination Array; No. of Channels:8; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 F 1056 D