Texas Instruments SN74CBTLV3245ADGVR

3.3-V, 1: 1 (SPST), 8-channel general-purpose FET bus switch 20-TVSOP -40 to 85
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3245ADGVR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages25 years ago

Mouser

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
+2.16%

CAD Models

Download Texas Instruments SN74CBTLV3245ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3245ADGVR.

Related Parts

Texas InstrumentsSN74CB3T3253DGVR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TVSOP T/R
Texas InstrumentsSN74CB3T3383DGVR
3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TVSOP -40 to 85
Texas InstrumentsSN74CBT3244CDGVR
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 multiplexer circuit 200MHz 12Ohm 5.7ns 5V

Descriptions

Descriptions of Texas Instruments SN74CBTLV3245ADGVR provided by its distributors.

3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-TVSOP -40 to 85
2.3V~3.6V SOP-20-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
CBTLV/3B e4 74CBTLV3245 8x 1:1 logic switch 200MHz 7Ohm 6.4ns 3.3V
0.25ns 8 8 1 2.3V 3.6V TVSOP-20 , 5mm*4.4mm*1.05mm
Bus Switch 1-Element CMOS 8-IN 20-Pin TVSOP T/R
Logic - Signal Switches Low Volt. Octal FET
8BIT CROSSBAR SW W/245 PINOUT <AZ
IC LV OCTAL FET BUS SW 20-TVSOP
IC BUS SWITCH 8 X 1:1 20-TVSOP
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.