Texas Instruments SN74CBT3244CDGVR

CBT/FST/QS/5C/B e4 74CBT3244 4x 1: 1 multiplexer circuit 200MHz 12Ohm 5.7ns 5V
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3244CDGVR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3244CDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.451
Stock
236,475
285,753
Authorized Distributors
4
5
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3244CDGVR.

Related Parts

Texas InstrumentsSN74CBT6845CDGVR
0.24ns single-phase 1 4.5V 5.5V 128mA -128mA TVSOP-20 SMD mount 5mm*4.4mm*1.05mm
Texas InstrumentsSN74CBT3345CDGVR
0.15ns single-phase 1 4.5V 5.5V 128mA -128mA TVSOP-20 SMD mount,glue mount 5mm*4.4mm*1.05mm
Texas InstrumentsSN74CBT3125DGVR
CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 decoder circuit 200MHz 7Ohm 6ns 5V

Descriptions

Descriptions of Texas Instruments SN74CBT3244CDGVR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 multiplexer circuit 200MHz 12Ohm 5.7ns 5V
TVS Diode 0.15ns Single 2 4V 5.5V TVSOP-20 SMD, Adhesive Mount 5mm × 4.4mm × 1.05mm
4V~5.5V TVSOP-20-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
5-V, 1:1 (SPST), 8-channel FET bus switch with –2-V undershoot protection and 2 control inputs 20-TVSOP -40 to 85
IC BUS SWITCH 4 X 1:1 20TVSOP Bus Switch 4 x 1:1 20-TVSOP
Bus Switch 2-Element CMOS 8-IN 20-Pin TVSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.