Texas Instruments SN74CBTD3384CDWRG4

5-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch with –2-V undershoot protection 24-SOIC -40 to 85
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3384CDWRG4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBTD3384CDWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.712
$ 0.712
Stock
189,472
218,191
218,191
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3384CDWRG4.

Descriptions

Descriptions of Texas Instruments SN74CBTD3384CDWRG4 provided by its distributors.

5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with –2-V undershoot protection 24-SOIC -40 to 85
Lead Free ROHS3Compliant DUAL TRUE Bus Switch 50pF -40C~85C 64mA 2.65mm
0.15ns 2 4.5V 5.5V SOIC-24 , 15.4mm*7.52mm*2.35mm
Bus Switch 2-Element CMOS 10-IN 24-Pin SOIC T/R
CBT/FST/QS/5C/B SERIES 10-BIT DRIVER TRUE OUTPUT PDSO24
Logic - Signal Switches 10B FETBus Switches
Switch Logic IC; On Resistance, Rds(on):20ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74CBTD3384CDWRG4