Texas Instruments SN74CBTD3384CDBR

5-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch with –2-V undershoot protection 24-SSOP -40 to 85
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3384CDBR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago
Datasheet18 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+10.49%

CAD Models

Download Texas Instruments SN74CBTD3384CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3384CDBR.

Related Parts

Texas InstrumentsSN74CBT3383DBQR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SSOP 0 to 70
Texas InstrumentsSN74CBT3383DBR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-SSOP 0 to 70
Texas InstrumentsSN74CBT3384CDBQR
IC SWITCH BUS 10BIT FET 24-QSOP / Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CBTD3384CDBR provided by its distributors.

5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with –2-V undershoot protection 24-SSOP -40 to 85
820Ω 10 SPST(SPST) SSOP-24 Analog Switches, Multiplexers ROHS
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 logic switch 20MHz 20Ohm 150ps 5V
0.15ns 10 10 2 4.5V 5.5V SSOP-24 , 8.2mm*5.3mm*1.95mm
Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R
Switch Logic IC; On Resistance, Rds(on):20ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.