Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT6845CDW

8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-SOIC -40 to 85

$ 0.209

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT6845CDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

element14 APAC

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.253
Stock
321,104
291,109
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
8
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT6845CDW.

Related Parts

Texas InstrumentsSN74CBT3257CDR
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SOIC -40 to 85
onsemiFST3125MX
FST3125 Series 5.5 V Four High Speed CMOS TTL-Compatible Bus Switch - SOIC-14
Texas InstrumentsSN74CBT3126DR
0.25ns, Single Phase, 4, 4.5V-5.5V, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
onsemiFST3384WM
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
onsemiFST3126M
FAIRCHILD SEMICONDUCTOR FST3126M Analogue Switch, 4 Channels, 15 ohm, 4V to 5.5V, SOIC, 14 Pins
Texas InstrumentsSN74CBT3345DW
5-V, 1:1 (SPST), 8-channel FET bus switch 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT6845CDW provided by its distributors.

8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-SOIC -40 to 85
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes
LOGIC, SWITCH BUS FET 8BIT, 20SOIC; Output Current:64mA; Logic Type:FET Bus Switch; No. of Channels:8; Input Level:2V; Output Level Type:5.5V; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:746845; Logic IC Family:CBT; Logic IC Function:8-Bit FET Bus Switch with Precharged Output; Output Current Max:64mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.