What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74CBT3257CDR

5-V, 2: 1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SOIC -40 to 85
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3257CDR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-5.01%

CAD Models

Download Texas Instruments SN74CBT3257CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.56
$ 0.56
Stock
303,105,178
79,449,211
79,449,211
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3257CDR.

Related Parts

74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
Texas InstrumentsSN74CBTLV3257D
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-SOIC -40 to 85
Texas InstrumentsSN74CBTLV3251DR
3.3-V, 8:1, 1-channel analog multiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74CBTLV3253DR
3.3-V, 4:1, 2-channel analog multiplexer 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT3257CDR provided by its distributors.

5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-SOIC -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R
single-phase 4 8 1 4.5V 5.5V SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
CBT/FST/QS/5C/B e4 74CBT3257 4x 2:1 decoder circuit 200MHz 12Ohm 240ps 5V
IC, 1:2 QUAD FET MUX/DEMUX, SOIC-16; Logic Type:Multiplexer / Demultiplexer; No. of Channels:4; Ratio:1:2; On State Resistance Max:10ohm; Supply Voltage Range:4V to 5.5V; Logic Case Style:SOIC; No. of Pins:16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.