Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3126DR

0.25ns, Single Phase, 4, 4.5V-5.5V, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
$ 0.312
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3126DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
-3.61%

CAD Models

Download Texas Instruments SN74CBT3126DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.252
$ 0.252
Stock
414,321
1,569,713
1,569,713
Authorized Distributors
3
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
4
4
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3126DR.

Related Parts

74FST3257DR2G, MULTIPLEXER SWITCH IC QUAD 2:1 DEMULTIPLEXER,4 TO 5.5V,16-PIN SOIC
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R
Texas InstrumentsSN74CBT3257D
Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin SOIC Tube
Texas InstrumentsSN74CBT3251D
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC Tube
Texas InstrumentsSN74CBT3257DR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74CBT3126DR provided by its distributors.

0.25ns, Single Phase, 4, 4.5V-5.5V, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard '126-type pinout 14-SOIC -40 to 85
4.5V~5.5V SOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC BUS SWITCH 1 X 1:1 14SOIC Bus Switch 1 x 1:1 14-SOIC
Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC T/R
CBT/FST/QS/5C/B SERIES 4-BIT DRIVER TRUE OUTPUT PDSO14
Logic - Signal Switches Quad FET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.