Texas Instruments SN74CBT6800DW

10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-SOIC -40 to 85
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT6800DW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT6800DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 1.181
$ 1.181
Stock
117,252
348,773
348,773
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Supply Type
-
Single
Single
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
10
10

Descriptions

Descriptions of Texas Instruments SN74CBT6800DW provided by its distributors.

10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-SOIC -40 to 85
CBT/FST/QS/5C/B R-PDSO-G24 10x 1:1 74CBT decoder circuit 0.35ns 5V 2.65mm -40C~85C
Bus Switch 1-Element CMOS 10-IN 24-Pin SOIC Tube
IC FET BUS SWITCH 10X1:1 24-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.