Texas Instruments SN74CBT3384ADGVRE4

5-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TVSOP -40 to 85
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3384ADGVRE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3384ADGVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.405
Stock
134,905
236,565
Authorized Distributors
1
3
Case/Package
TFSOP
TFSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3384ADGVRE4.

Descriptions

Descriptions of Texas Instruments SN74CBT3384ADGVRE4 provided by its distributors.

5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TVSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 logic switch 200MHz 7Ohm 250ps 5V
IC BUS SWITCH 5 X 1:1 24TVSOP / Bus Switch 5 x 1:1 24-TVSOP
Bus Switch 2-Element CMOS 10-IN 24-Pin TVSOP T/R
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:24-TVSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74CBT3384ADGVRE4