Texas Instruments SN74CBT16210CDGGR

5-V, 1: 1 (SPST), 20-channel FET bus switch with –2-V undershoot protection & 2 control inputs 48-TSSOP -40 to 85
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16210CDGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+2.29%

CAD Models

Download Texas Instruments SN74CBT16210CDGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 1.119
Stock
269,781
137,138
Authorized Distributors
5
1
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16210GR
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16210CDGGR provided by its distributors.

5-V, 1:1 (SPST), 20-channel FET bus switch with –2-V undershoot protection & 2 control inputs 48-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT16210 10x 1:1 logic switch 200MHz 12Ohm 250ps 5V
0.25ns 20 20 2 4.5V 5.5V TSSOP-48 , 12.5mm*6.1mm*1.15mm
Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP T/R
IC SWITCH BUS 20BIT FET 48-TSSOP
Switch Logic IC; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.